Wera Square Screwdriver Bit, 1/4 in Tip, SQ2 Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 123-0890
- Distrelec Article No.:
- 304-09-955
- Mfr. Part No.:
- 05060148001
- Brand:
- Wera
Subtotal (1 unit)*
$19.78
(exc. GST)
$21.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.78 |
*price indicative
- RS Stock No.:
- 123-0890
- Distrelec Article No.:
- 304-09-955
- Mfr. Part No.:
- 05060148001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | SQ2 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size SQ2 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/4 BTZ Square-Plus bits
BiTorsion bits for square socket screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Tough viscous for universal use. 1/4 inch hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square socket screws
Ductile and tough for hard materials
BiTorsion zone to absorb peak loads
1/2" square socket drive
Take it easy tool finder: colour coding according to profile and size
868/4 BTZ Square-Plus bits, # 2 x 50 mm
Related links
- Wera Square Screwdriver Bit SQ2 Tip 25 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- Wera Square Screwdriver Bit SQ3 Tip 50 mm Overall
- Wera Square Screwdriver Bit SQ1 Tip 50 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70 mm Overall
- Wera Square Screwdriver Bit 52 mm Tip 152 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
