Teng Tools Bit, 10 mm Tip, TX30 Tip, Torx Drive, 75mm Overall 1-Piece

N

Subtotal (1 unit)*

$19.82

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.82

*price indicative

RS Stock No.:
838-198
Mfr. Part No.:
220830
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

TX30

Number of Pieces

1

Material

S2 Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Torx

COO (Country of Origin):
TW
The Teng Tools TX Bits 75MM is a precisely engineered screwdriver bit designed to fit fastenings with a TX hole. It combines strength and reliability, making it an essential tool for professionals and enthusiasts alike.

10/12 mm hexagon drive for use with compatible bit holders

Manufactured according to DIN ISO 1173 standards

Constructed from Durable S2 Steel for long-lasting performance

Country of origin: Taiwan, ensuring quality craftsmanship

Dimensions include a net weight of 43g and a length of 75mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy