Teng Tools Bit, 10 mm Tip, 40 Tip, Torx Drive, 75mm Overall 1-Piece

Subtotal (1 unit)*

$20.81

(exc. GST)

$22.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.81

*price indicative

RS Stock No.:
810-486
Mfr. Part No.:
220840
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

40

Number of Pieces

1

Material

Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools TX bits are precision-engineered bits aimed at providing reliable performance for fastenings featuring a TX hole. Their design adheres to DIN ISO 1173 standards for enhanced durability and efficiency.

10/12 mm hexagon drive ensures compatibility with appropriate bit holders

Manufactured from S2 steel for superior strength and longevity

Barcoded for easy inventory management and identification

Designed for use with 10 mm hex drive and TX40 tip for precise fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy