Teng Tools Hex Screwdriver Bit, 10 mm Drive, 9 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 809-637
- Mfr. Part No.:
- 210809
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.81 |
*price indicative
- RS Stock No.:
- 809-637
- Mfr. Part No.:
- 210809
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 9 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 10mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 9 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 10mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits are purpose-built tools designed for efficient fastening with a hexagon hole. Featuring a robust construction and precision engineering, they are essential for both professional and DIY users seeking reliability.
Constructed from Durable S2 Steel for enhanced longevity
Designed for compatibility with 10mm/12mm hexagon drives
Manufactured to meet DIN 3126 and ISO 1173 standards
Net weight of 46g ensures balanced handling during use
Related links
- Teng Tools Hex Bit 10 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 7 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 8 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 9 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 75mm Overall 1-Piece
