Bosch Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 49mm Overall 3-Piece
- RS Stock No.:
- 693-121
- Mfr. Part No.:
- 2607001577
- Brand:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.19 | $5.063 |
*price indicative
- RS Stock No.:
- 693-121
- Mfr. Part No.:
- 2607001577
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 49mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-E6.3 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 49mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
49mm Extra Hard Pozidriv Bit
49mm hardened Pozidriv screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive
Supplied in sets of 3
Related links
- Bosch Screwdriver Bit PZ2 Tip 49mm Overall 3-Piece
- Bosch Screwdriver Bit PZ2 Tip, 25 mm Overall 3-Piece
- Bosch Screwdriver Bit PZ1 Tip 49 mm Overall 3-Piece
- Bosch Screwdriver Bit PZ3 Tip 25 mm Overall 3-Piece
- Bosch Screwdriver Bit Hex Drive, 25 mm Overall 3-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece
- Bosch Screwdriver Bit 25 mm Overall 3-Piece
