Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX60 Tip, 25mm Overall
- RS Stock No.:
- 692-698
- Mfr. Part No.:
- 2608902096
- Brand:
- Bosch
Subtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.94 |
*price indicative
- RS Stock No.:
- 692-698
- Mfr. Part No.:
- 2608902096
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX60 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX60 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for high-speed drilling in wood, particularly effective in softwood applications. Featuring innovative Bosch Tip Technology, this drill bit excels in self-feeding, enabling fast drilling with minimal pressure. Its clever wave-shaped spade design enhances chip removal efficiency. Ideal for electricians and installation professionals, this tool facilitates the creation of holes for cables, pipes and other hardware with exceptional speed and convenience.
Self-feeding thread allows for effortless drilling with reduced effort
Wave-shaped spade design promotes quick and efficient chip removal
Up to 3x Faster than conventional spade bits, increasing productivity
1/4 inch impact-rated hex shank fits perfectly in impact and drill drivers
Optimised for use in tight spaces, ensuring versatility during installations
Suitable for rough drilling tasks across various softwood types
Available in multiple total lengths to accommodate diverse project needs
Robust construction ensures durability and longevity during use
Related links
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
