Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX40 Tip, 25mm Overall
- RS Stock No.:
- 692-689
- Mfr. Part No.:
- 2608902092
- Brand:
- Bosch
Subtotal (1 unit)*
$27.82
(exc. GST)
$30.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.82 |
*price indicative
- RS Stock No.:
- 692-689
- Mfr. Part No.:
- 2608902092
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX40 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX40 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for efficient and quick drilling in softwoods. This tool embodies Advanced Bosch Tip Technology, enabling fast and effective drilling through various materials, including those used in installations for cables and pipes. With a self-feeding thread design, it requires minimal pressure to drive the bit into the material, making it particularly useful in tight spaces. This drill bit is not suitable for hardwoods and is optimally designed for electricians and installation professionals who require Rapid drilling capabilities and efficiency.
Constructed for fast and rough drilling in all types of softwood
Self-feeding thread for effortless drilling with minimal exertion
Compatible with impact drivers and drill drivers due to its 1/4 inch impact rated hex shank
Utilises clever wave-shaped spade design for enhanced chip removal
Designed specifically for high speed, achieving up to 3x Faster performance compared to traditional spade bits
Available in various lengths (152 mm and 400 mm) to suit different application needs
Offers versatility, Ideal for drilling through holes for cables, pipes, and hardware installations
Provides streamlined usability in tight niches, enhancing the ease of use for professionals
Related links
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
