Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX15 Tip, 25mm Overall
- RS Stock No.:
- 692-680
- Mfr. Part No.:
- 2608902088
- Brand:
- Bosch
Subtotal (1 unit)*
$25.55
(exc. GST)
$28.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.55 |
*price indicative
- RS Stock No.:
- 692-680
- Mfr. Part No.:
- 2608902088
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX15 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX15 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for Rapid drilling in softwood applications. It excels in creating through holes for various installations, making it an Ideal tool for electricians and professionals who require efficiency and speed. Equipped with Advanced Bosch Tip Technology, this spade drill features a self-feeding thread that allows for effective chip removal while reducing the need for excessive pressure during operation. Its unique wave-shaped design enhances its capability to perform fast and rough drilling tasks, ensuring exceptional performance in tight spaces, while maintaining versatility across different hardware installation needs.
Self-feeding thread enables high-speed drilling with minimal pressure required
Designed specifically for quick drilling in softwoods, including efficient installation applications
Delivers up to 3 times the speed when compared to standard Bosch spade bits
1/4 inch impact-rated hex shank ensures compatibility with both impact and drill drivers
Wave-shaped spade design promotes swift chip removal to maintain drilling speed
Versatile usage allows for effective work in confined areas, enhancing overall usability
Total lengths available in various sizes offer flexibility based on project requirements
Related links
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
