Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX55 Tip, 25mm Overall

Subtotal (1 unit)*

$31.00

(exc. GST)

$34.10

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.00

*price indicative

RS Stock No.:
692-696
Mfr. Part No.:
2608902095
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Wheel Accessory

Size

TX55

Overall Length

25mm

Drive Size

1/4in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert self cut speed spade drill bit designed for high-speed drilling in wood, particularly effective for electricians and installation workers. This drill bit features innovative self-feeding thread technology that allows for Rapid and effortless drilling, making it Ideal for creating holes for cables, pipes, and hardware installations. With its unique wave-shaped design, it facilitates efficient chip removal, enhancing overall drilling performance. Suitable for all types of softwood, it excels in tight spaces, though it is not recommended for hardwood applications. With length options of 152 mm and 400 mm, this drill bit ensures adaptability to various drilling requirements.

Self-feeding thread enables high-speed drilling with minimal pressure

Wave-shaped design promotes superior chip removal for smooth drilling

Up to 3x Faster than previous Bosch spade bit models, improving efficiency

Available in total lengths of 152 mm and 400 mm to accommodate different tasks

1/4 inch impact-rated hex shank compatible with impact drivers and drill drivers

Optimised for fast and rough drilling in softwoods, ensuring versatile usage

Ideal for tight spaces, enabling ease of use in niche applications

Tailored for professionals, enhancing speed and productivity during installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy