Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX50 Tip, 25mm Overall
- RS Stock No.:
- 692-695
- Mfr. Part No.:
- 2608900346
- Brand:
- Bosch
N
Subtotal (1 unit)*
$54.85
(exc. GST)
$60.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.85 |
*price indicative
- RS Stock No.:
- 692-695
- Mfr. Part No.:
- 2608900346
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX50 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX50 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed to excel in fast drilling applications, particularly in softwood. This tool features self-feeding threads that enhance drilling speed and efficiency, requiring minimal pressure from the user. With clever wave-shaped spade technology, it ensures Rapid chip removal, making it Ideal for electricians and installation workers who need to create through-holes for cables, pipes, and other fittings. The drill bit is compatible with both impact drivers and drill drivers, making it versatile for various tasks. Notably, this spade bit offers up to three times the speed compared to other Bosch models, streamlining your workflow and increasing productivity in demanding jobs.
Self-feeding thread allows for high-speed drilling with minimal pressure
Wave-shaped spade design facilitates fast chip removal
Ideal for drilling through holes for cables, pipes, and hardware installations
Optimised for softwood, enhancing performance in electrical and installation tasks
Impact rated 1/4 inch hex shank ensures compatibility with impact driver and drill driver
Available in multiple total lengths and shank diameter options to suit various needs
Related links
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
