Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX45 Tip, 25mm Overall

N

Subtotal (1 unit)*

$54.76

(exc. GST)

$60.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.76

*price indicative

RS Stock No.:
692-692
Mfr. Part No.:
2608900345
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Wheel Accessory

Size

TX45

Overall Length

25mm

Drive Size

1/4in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert self cut speed spade drill bit designed for efficient and Rapid drilling in wood. Ideal for electricians and installation workers, this drill bit utilises Bosch Tip Technology to provide a fast and effortless drilling experience. With its self-feeding thread, it ensures quick penetration into softwood, while its wave-shaped design enhances chip removal for uninterrupted performance. The drill bit features a versatile 1/4 inch impact rated Hex shank, making it compatible with both impact and drill drivers. Though optimized for softwood applications, it excels in environments requiring high-speed drilling for cables, pipes, and hardware installations.

Up to 3x Faster performance compared to Bosch's standard spade bit

Self-feeding thread allows for high-speed drilling with minimal pressure

Clever wave-shaped spade design promotes fast chip removal

1/4 inch impact rated Hex shank is suitable for use in both impact and drill drivers

Available in various sizes with a total length of either 152 mm or 400 mm

Specifically engineered for quick and rough drilling in softwood

Not designed for hardwood, ensuring optimal performance in the appropriate materials

Best suited for electricians and installation workers seeking efficiency and speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy