Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX10 Tip, 25mm Overall
- RS Stock No.:
- 692-678
- Mfr. Part No.:
- 2608902087
- Brand:
- Bosch
Subtotal (1 unit)*
$23.55
(exc. GST)
$25.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.55 |
*price indicative
- RS Stock No.:
- 692-678
- Mfr. Part No.:
- 2608902087
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit is engineered for fast and efficient drilling in a variety of softwood applications. Designed with self-feeding threads, this drill bit allows for high-speed drilling while requiring minimal pressure. The clever wave-shaped spade design optimises chip removal, making it an Ideal choice for installation tasks such as creating holes for cables and pipes. Featuring a robust impact-rated hex shank, this drill bit is compatible with both impact drivers and drill drivers, facilitating seamless transitions between tasks.
Ideal for quick drilling in all types of softwood
Self-feeding threads enhance drilling speed and reduce effort
Wave-shaped spade design effectively removes chips for uninterrupted work
Up to three times Faster performance compared to traditional spade bits
1/4 inch impact-rated hex shank ensures compatibility with various power tools
Optimal for electricians and installation professionals
Designed for easy operation in tight spaces
Multiple sizes available for versatile drilling needs
Constructed for durability, providing long-lasting performance
Related links
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
