RS PRO Philips Screwdriver Bit, 4 mm Tip, PH2 Tip, Phillips Drive, 40mm Overall
- RS Stock No.:
- 630-908
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.83 | $2.383 |
*price indicative
- RS Stock No.:
- 630-908
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH2 | |
| Material | S2 Alloy Steel | |
| Overall Length | 40mm | |
| Drive Size | 4mm | |
| Drive Type | Phillips | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Philips Screwdriver Bit | ||
Size PH2 | ||
Material S2 Alloy Steel | ||
Overall Length 40mm | ||
Drive Size 4mm | ||
Drive Type Phillips | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Phillips Screwdriver Bit, S2 Alloy Steel
The RS PRO 4 mm Phillips Screwdriver Bit is designed for precision and durability in various fastening applications. Made from high-quality S2 alloy steel, this screwdriver bit ensures long-lasting performance and reliability. Ideal for both professional and DIY use, it provides a secure fit and efficient torque transfer.
Features and Benefits
S2 Alloy Steel Construction: Provides exceptional strength and durability, extending the lifespan of the bit
4 mm Drive Size: Ensures compatibility with a wide range of tools and applications
Phillips PH2 Size: Offers a secure fit for standard Phillips screws, reducing the risk of cam-out
40 mm Overall Length: Allows for easy access in tight spaces
10-Piece Set: Provides versatility and convenience for various tasks
4 mm Drive Size: Ensures compatibility with a wide range of tools and applications
Phillips PH2 Size: Offers a secure fit for standard Phillips screws, reducing the risk of cam-out
40 mm Overall Length: Allows for easy access in tight spaces
10-Piece Set: Provides versatility and convenience for various tasks
Applications
Electronics assembly
Automotive repair
Furniture assembly
General maintenance
Automotive repair
Furniture assembly
General maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Philips Screwdriver Bit PH1 Tip 40 mm Overall
- Wera Screwdriver Bit PH2 Tip 152 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit PH2 Tip 152 mm Overall 3-Piece
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 70 mm Overall 1-Piece
