SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 210-842
- Mfr. Part No.:
- E-114-R10
- Brand:
- SAM
Subtotal (1 unit)*
$46.94
(exc. GST)
$51.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.94 |
*price indicative
- RS Stock No.:
- 210-842
- Mfr. Part No.:
- E-114-R10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-R10
The SAM Outillage box of screwdriver bits is designed for precision and versatility, catering to both professional tradespeople and DIY enthusiasts alike. With five meticulously crafted bits included, each possessing a 1/4 inch standard Resistorx square drive, this set promises reliable performance across various applications. Whether you're tackling intricate tasks or simple repairs, these bits ensure an optimal fit for your fasteners, reducing the risk of wear and tear.
Includes 5 bits for Resistorx applications
Fits 1/4 inch square drive
Durable for regular use
Snug fit minimizes slippage
Ideal for professional and home projects
Related links
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T25 Tip 25 mm Overall 5-Piece
