SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 200mm Overall
- RS Stock No.:
- 210-762
- Mfr. Part No.:
- SD-20-14
- Brand:
- SAM
Subtotal (1 unit)*
$94.15
(exc. GST)
$103.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.15 |
*price indicative
- RS Stock No.:
- 210-762
- Mfr. Part No.:
- SD-20-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-20-14
The SAM Outillage 1/2 inch XZN screwdriver socket is designed to provide exceptional performance for your automotive needs. Developed by sam outillage, this tool combines precision engineering with high quality construction to ensure reliability and efficiency in any workshop or garage setting. With its robust design and user-friendly application, this socket guarantees a secure fit for various fastening jobs. The innovative XZN design allows for optimal torque transfer, making it an essential addition to both professional mechanics and DIY enthusiasts alike.
Precision engineering for optimal torque
Durable for long lasting use
User friendly for hassle free applications
Specifically for automotive and mechanical tasks
Lifetime guarantee under normal use
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35 mm Overall
