SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 200mm Overall
- RS Stock No.:
- 210-760
- Mfr. Part No.:
- SD-20-12
- Brand:
- SAM
Subtotal (1 unit)*
$62.61
(exc. GST)
$68.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.61 |
*price indicative
- RS Stock No.:
- 210-760
- Mfr. Part No.:
- SD-20-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-20-12
The SAM Outillage 1/2 inch XZN screwdriver socket is designed to streamline your automotive tasks with precision and ease. Manufactured for professional use, it combines functionality with a robust build, ensuring it can withstand rigorous conditions. The socket features a unique XZN design, making it ideally suited for secure fastening in tight spaces. With its long length, this tool provides optimum leverage, making it a reliable choice for both seasoned mechanics and DIY enthusiasts.
Durable for long-lasting performance
Optimized length for enhanced leverage
XZN design for secure engagement
Compliant with NF ISO 1711-1 standards
Lifetime guarantee under normal use
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
