SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 140mm Overall
- RS Stock No.:
- 210-748
- Mfr. Part No.:
- SD-14-6
- Brand:
- SAM
Subtotal (1 unit)*
$43.11
(exc. GST)
$47.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.11 |
*price indicative
- RS Stock No.:
- 210-748
- Mfr. Part No.:
- SD-14-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-14-6
The SAM Outillage 1/2 inch XZN screwdriver socket is an essential tool for both professional mechanics and DIY enthusiasts alike. Designed for versatility, this screwdriver socket provides an efficient solution for handling a variety of fastening applications with ease. With its robust construction and user focused design, it ensures a secure fit for optimal torque transfer, making it a reliable choice for demanding tasks. This socket not only meets the NF ISO 1711-1 standards but is also backed by a guarantee that signifies its quality and craftsmanship, ensuring that you can trust it in your toolkit for years to come.
High quality materials for durability
Ideal for tight spaces
Lightweight yet strong
Lifetime guarantee
Ergonomic grip for control
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35 mm Overall
