SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-558
- Mfr. Part No.:
- E-214-PH1
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-558
- Mfr. Part No.:
- E-214-PH1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PH1
The SAM Outillage box of bits is designed specifically to meet the needs of both professionals and DIY enthusiasts alike. As a part of the screwdrivers series, it features five bits that are crafted with precision to ensure compatibility and efficiency. Each bit boasts a 5/16 inch square drive that caters to a variety of applications, making it the perfect addition to any toolbox. The reliable Phillips design allows for enhanced grip and torque, reducing the chances of slipping during use. Whether you're tackling routine repairs or complex assembly tasks, this bit set provides the durability and performance you need.
Phillips profiles for efficient engagement
Compact for easy storage and transport
Durable for long lasting use
Suitable for professionals and home users
Lightweight for easy handling
Boosts productivity in various applications
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
