SAM Square Screwdriver Bit, 1/4 in Tip, 1/4 in Drive, Square Drive, 25 mm Overall

Subtotal (1 unit)*

$44.90

(exc. GST)

$49.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.90

*price indicative

RS Stock No.:
210-309
Mfr. Part No.:
E-111-ST-J8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Square

Type

Birs Set

Size

1/4 in

Material

Metal

Overall Length

25 mm

Drive Size

1/4 in

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

E-111-ST-J8


The SAM Outillage set of 7 1/4 inch star bits is designed for professionals who demand precision and durability. Featuring a robust construction, the bits are perfect for various applications, particularly in repairing diesel injection pumps with mechanical start command systems for vehicles such as Mercedes, Rover MG, Renault, and Peugeot. The inclusion of a bit-holder enhances convenience, allowing for quick and easy transitions during your work.

Square drive for secure attachment and power transfer
25mm length for tight spaces
Designed for diesel injection pumps
Lightweight for easy handling
Guaranteed for normal wear and tear
Box of 5 flat bits for great value

Related links