SAM Torx, Torx Bit 5 Pieces
- RS Stock No.:
- 209-173
- Mfr. Part No.:
- E-114-TS10
- Brand:
- SAM
Subtotal (1 unit)*
$27.29
(exc. GST)
$30.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.29 |
*price indicative
- RS Stock No.:
- 209-173
- Mfr. Part No.:
- E-114-TS10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Sub Type | Bit | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
Sub Type Bit | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-TS10
The SAM Outillage box of five bits is designed for those who demand precision and reliability in their screwing tasks. Perfectly engineered for a range of applications, the 1/4 inch standard torq set provides essential tools for both professional tradespeople and home DIY enthusiasts. The quality craftsmanship ensures each bit maintains its integrity, giving users the confidence they need to tackle any job.
Includes five standard screwdriver bits
Compact for easy storage and transport
Fits 1/4 inch square drive for various drivers
Handles a variety of applications with ease
Built for long-lasting durability
Ideal for professionals and DIYers
Secure fit reduces risk of stripping screw heads
