SAM, Flat Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 210-841
- Mfr. Part No.:
- E-114-H4
- Brand:
- SAM
Subtotal (1 unit)*
$38.90
(exc. GST)
$42.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.90 |
*price indicative
- RS Stock No.:
- 210-841
- Mfr. Part No.:
- E-114-H4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Flat | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Overall Length | 25mm | |
| Sub Type | Set of Bit | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Head Type Flat | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Overall Length 25mm | ||
Sub Type Set of Bit | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-114-H4
The SAM Outillage Bit Set is expertly designed for versatility and efficiency, making it an essential addition to any toolkit. Featuring 1/4 inch standard 6 flat screwdrivers, these bits are crafted to provide exceptional performance across various applications. Constructed for durability and precision, each bit is engineered to ensure a snug fit, enhancing torque and minimising the risk of slippage during use. Perfectly suited for both professional tradespeople and DIY enthusiasts, this set combines practicality with quality, ensuring you have the right tools at your fingertips. The compact packaging makes it easy to store and transport, keeping your workspace organised and clutter free. With this set, you can tackle assembly, repairs, and maintenance tasks confidently, knowing you have reliable tools at your disposal.
Ideal for a wide range of applications from home repairs to professional projects
Compact design facilitates easy storage and portability
Designed to fit snugly reducing wear and enhancing grip
Flexible options for tackling various fastening tasks with ease
Related links
- SAM Standard, Square Set of Bit 5 Pieces
- SAM Torx, Torx Bit 5 Pieces
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Torx, Torx Set of Bit 5 Pieces
- SAM Round, Phillips Driver Bit 1 Pieces
- SAM Round, Square Driver Bit 1 Pieces
- SAM Round, Resistorx Driver Bit 1 Pieces
- SAM Round, Slotted Driver Bit 1 Pieces
