SAM Standard, Square Screwdriver Bit Set, 5 Pieces

Subtotal (1 unit)*

$35.11

(exc. GST)

$38.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.11

*price indicative

RS Stock No.:
210-839
Mfr. Part No.:
E-114-C0
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Square

Product Type

Screwdriver Bit Set

Size

1/4 in

Number of Pieces

5

Overall Length

25mm

Drive Type

Standard

Sub Type

Set of Bit

Standards/Approvals

DIN 3126, NF ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
TW

E-114-C0


The SAM Outillage Bit Set is designed for those who demand precision and reliability in their toolkit. Featuring a standard square drive, these bits are expertly crafted to cater to a variety of applications, ensuring that you have the right tool for any job.

Ideal for both professional tradespeople and DIY hobbyists seeking quality

Manufactured with durable materials to withstand everyday wear and tear

Compact packaging allows for effortless storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy