SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-555
- Mfr. Part No.:
- SR-5-6
- Brand:
- SAM
Subtotal (1 unit)*
$34.73
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.73 |
*price indicative
- RS Stock No.:
- 208-555
- Mfr. Part No.:
- SR-5-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-6
The SAM Outillage Ribes Screwdriver Socket is a testament to precision engineering, crafted to meet the highest standards in the industry. Designed specifically for professional use, this tool excels in delivering reliable performance in various automotive applications. The 1/2 inch socket provides exceptional grip and torque, ensuring that every task can be tackled with confidence. Its sturdy construction guarantees durability, making it an indispensable addition to any toolkit. Ideal for mechanics and DIY enthusiasts alike, this screwdriver socket not only enhances efficiency but also elevates the quality of work produced.
Precision engineered for automotive performance
Sturdy construction for durability
Provides a secure grip for confident handling
Compatible with various automotive fasteners
User friendly design for efficient workflow
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100 mm Overall
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200 mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55 mm Overall 9-Piece
- Gedore Screwdriver Bit T25 Tip 55 mm Overall 1-Piece
