Bosch Hex, Phillips Screwdriver Bit Set, 3 Pieces

Subtotal (1 set)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$62.95

*price indicative

RS Stock No.:
491-5489
Mfr. Part No.:
2607001758
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Phillips

Size

PZ1, PZ2, PZ3

Number of Pieces

3

Drive Type

Hex

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

152mm Phillips Driver Set


Highly resistant to fracture and wear

¼in. hexagon Drive

Supplied in sets of three sizes No 1, 2 & 3

152mm Long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy