Bosch Hex, Pozidriv, Torx, Phillips Screwdriver Bit Set, 35 Pieces

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-7198
Mfr. Part No.:
2608521U80
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit Set

Head Type

Pozidriv, Torx, Phillips

Size

1/4 in

Number of Pieces

35

Material

S2 Steel

Overall Length

60mm

Drive Type

Hex

Sub Type

Impact Bit Set

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
VN

Bosch Screwdriver Bit Set, 1/4-Inch External Hex Shank Type, Oxide Coated - Pick and Click Series - 2608577148


For flexible fastening of your nuts and bolts, choose this screwdriver bit set from Bosch. The 35-piece kit includes Phillips, Pozidriv and Torx heads for use on standard industry fasteners. An oxide coating on their flutes limits wear and tear. Thanks to 1/4-inch external hex shanks, the attachments POP easily into any rotary drill or impact driver. There's also a quick-release magnetic bit in the set, which speeds up bit changeovers and ensures a secure fit.

Features & Benefits


• High-speed steel construction resists breakage to ensure a long and reliable service life

• Supplied in a handy storage case for efficient organisation and transportation

• Maximum screwdriver bit length of 60mm for easier access to recessed fittings

Applications


• Automotive industry

• Bathroom fitting

• Consumer electronics

• DIY home repairs

How do I maintain this set?


To keep everything in tip-top condition, simply wipe away any dampness on the bits using a dry cloth prior to storage.

What sized Torx bits are in this set?


The set includes T15, T20, T25, T30 and T40 Torx bits, so you can secure a wide range of high-torque fasteners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy