Teng Tools Hex, Phillips Bit, 3 Pieces
- RS Stock No.:
- 810-839
- Mfr. Part No.:
- PH5000203
- Brand:
- Teng Tools
Subtotal (1 unit)*
$17.25
(exc. GST)
$18.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.25 |
*price indicative
- RS Stock No.:
- 810-839
- Mfr. Part No.:
- PH5000203
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Phillips | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN3126/ISO1173/8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Phillips | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN3126/ISO1173/8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools Phillips Bit Pack is a premium three-piece set of PH2 screwdriver bits engineered for professional fastening and increased reach. Constructed from high-performance TT-MV Plus steel alloy, these 50mm bits offer superior flexibility and strength for demanding tasks using powered tools or bit holders.
Three PH2 bits per pack
Extended 50mm length for better access
Robust 1/4 inch hexagonal drive
Related links
- Teng Tools Hex, Phillips 3 Pieces
- Bosch Hex, Phillips 3 Pieces
- Teng Tools Hex, Phillips Impact 5 Pieces
- Teng Tools Hex, Phillips Impact 1 Pieces
- Teng Tools Hex, Phillips 2 Pieces
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
