Wiha Interchangeable Blade Screwdriver Set 5 Pieces, Phillips, Slotted
- RS Stock No.:
- 287-6637
- Distrelec Article No.:
- 302-87-809
- Mfr. Part No.:
- 45296
- Brand:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6637
- Distrelec Article No.:
- 302-87-809
- Mfr. Part No.:
- 45296
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Phillips, Slotted | |
| Type | Interchangeable Blade Screwdriver Set | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Phillips, Slotted | ||
Type Interchangeable Blade Screwdriver Set | ||
Number of Pieces 5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Screwdriver with bit magazine PocketMax electric mixed with 4 slimBits is a compact and light tool that increases efficiency by always having the relevant profiles with you. It saves space by fitting into any pants pocket and protects your health with all bits stowed safely inside the handle. The tool is designed to provide excellent, protected access to deep-set screws and has been tested for safety and protection.
Increases efficiency by always having the relevant profiles with you
Compact and light, fits into any pants pockets
Protects your health with all bits stowed inside the handle
Provides excellent, protected access to deep-set screws
Tested for safety at 10,000 V AC and approved for 1,000 V AC
Compact and light, fits into any pants pockets
Protects your health with all bits stowed inside the handle
Provides excellent, protected access to deep-set screws
Tested for safety at 10,000 V AC and approved for 1,000 V AC
Related links
- RND Bit and Screwdriver Set 18 Pieces Slotted, Torx
- Wiha Phillips 6-Piece ESD Safe
- Wiha Phillips Slotted Magnetic, 4-Piece
- RS PRO Phillips 5-Piece
- Wiha Phillips 4-Piece
- Wiha Phillips 5-Piece ESD Safe
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece