Wiha, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 33 Pieces

Subtotal (1 unit)*

$139.44

(exc. GST)

$153.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.44

*price indicative

RS Stock No.:
249-8799
Mfr. Part No.:
34686
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Product Type

Screwdriver Bit Set

Size

60 mm

Number of Pieces

33

Material

Plastic

Drive Size

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wiha Tools 34686 Bit set Collector can be used immediately for both machine and hand operation with handle and bit holder, the box opens automatically at the press of a button,robust box made of high-tensile plastic.

32 mm Standard bits

Screwdriving grip-Collector

Mounting 1/4" (C6,3mm).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy