Wera Hex, Square Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-6318
- Mfr. Part No.:
- 05073661002
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-6318
- Mfr. Part No.:
- 05073661002
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Material | Stainless Steel | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Material Stainless Steel | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt 27 RA 2 SB, 6 pieces
The Wera compact tool with multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Integrated bit magazine in the handle. Includes ratchet fine-pitched for small return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Nm; hexagonal blade with ¼" hexagon socket take-up, stainless sleeve, strong permanent magnet.
Kraftform Kompakt with ratchet function for high working speeds
Kraftform with anti-roll feature, multi-component, integrated magazine
Fine-pitched teeth for small return angle; switchover ring (right, fixed, left)
Maximum torque of up to 50 Newton metres
Application:
Suitable for hexagon socket insert bits as per DIN ISO 1173-C 6.3 and Wera series 1 Design Ratchet, fine tooth system for minimal return angle, switchover ring (clockwise, locked, anticlockwise), maximum torque of up to 50 Newton metres, hexagon blade with 1/4" hexagon chuck, stainless steel sleeve, strong permanent magnet Handle Kraftform with non-roll feature, multi-component, integrated magazine for 6 bits (25 mm)
