Klein Tools Phillips, Slotted, Phillips, Slotted, Torx Precision Screwdriver, 27 Pieces
- RS Stock No.:
- 931-839
- Mfr. Part No.:
- 32327
- Brand:
- Klein Tools
N
Subtotal (1 unit)*
$72.96
(exc. GST)
$80.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.96 |
*price indicative
- RS Stock No.:
- 931-839
- Mfr. Part No.:
- 32327
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Head Type | Phillips, Slotted, Torx | |
| Product Type | Precision Screwdriver | |
| Size | TORX: T3 | |
| Number of Pieces | 27 | |
| Material | Stainless Steel | |
| Overall Length | 222mm | |
| Drive Size | 3.5mm | |
| Sub Type | Screwdriver Set | |
| Drive Type | Phillips, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Head Type Phillips, Slotted, Torx | ||
Product Type Precision Screwdriver | ||
Size TORX: T3 | ||
Number of Pieces 27 | ||
Material Stainless Steel | ||
Overall Length 222mm | ||
Drive Size 3.5mm | ||
Sub Type Screwdriver Set | ||
Drive Type Phillips, Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools Multi-Bit Precision Screwdriver is an all-in-one tool designed to offer a wide selection of precise bits for various applications, ensuring you have the right bit at hand when needed.
Includes 26 specialty tamperproof bits conveniently stored in the handle
Features an integrated 3.5 mm nut driver for versatile use
Powerful Rare-Earth magnets securely hold bits and fasteners
Industrial-strength bits ensure long-lasting performance
- RS Stock No. 0827678
- Mfr. Part No. 05008891001
Each
$116.16
- RS Stock No. 0827672
- Mfr. Part No. 05008893001
Each
$116.16
- RS Stock No. 0827679
- Mfr. Part No. 05051540001
Each
$238.71
- RS Stock No. 0215903
- Mfr. Part No. DT70523TM-QZ
1 Set
$747.84












