Teng Tools T-Handle, Hex Bit Set, 7 Pieces
- RS Stock No.:
- 810-948
- Mfr. Part No.:
- IDSE7
- Brand:
- Teng Tools
Subtotal (1 unit)*
$61.87
(exc. GST)
$68.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.87 |
*price indicative
- RS Stock No.:
- 810-948
- Mfr. Part No.:
- IDSE7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Bit Set | |
| Size | 1/4 in | |
| Number of Pieces | 7 | |
| Overall Length | 137mm | |
| Drive Size | 1/4in | |
| Sub Type | DRIVER | |
| Drive Type | T-Handle | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Bit Set | ||
Size 1/4 in | ||
Number of Pieces 7 | ||
Overall Length 137mm | ||
Drive Size 1/4in | ||
Sub Type DRIVER | ||
Drive Type T-Handle | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver set is a comprehensive collection designed specifically for 1/4 inch hexagon drive impact bits, providing the essential tools for various fastening tasks.
Includes seven essential pieces, making it versatile for diverse applications
Supplied with popular screwdriver head sizes and types for added convenience
Features screw extractor bits designed for removing damaged fastenings effortlessly
Comes with a practical 'bullet holder' for secure and safe storage of bits
Manufactured in Taiwan, ensuring quality and durability for professional use
Related links
- Teng Tools T-Handle Metric Hex Key, Hex size 6 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 2 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 7 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 5 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 3 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 4 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 8 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 12 mm
