Teng Tools T-Handle Metric Hex Key, Hex size 3 mm

Subtotal (1 unit)*

$28.06

(exc. GST)

$30.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.06

*price indicative

RS Stock No.:
102-960
Mfr. Part No.:
510503
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

T-Handle

Hex Size

3 mm

Short or Long Arm

Short

Overall Length

100mm

End Type

Hex

Material

Chrome Molybdenum

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools ball point hex key is ideal for use in confined spaces and manufactured in chrome molybdenum steel for added strength also the ball point end on the long key end giving access at angles of up to 25 degree.

Regular hex end on the short arm giving the ability to apply higher torque

Individually marked for size for easier identification

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy