Teng Tools Phillips Bit, 5 Pieces
- RS Stock No.:
- 810-028
- Mfr. Part No.:
- PHH32000305
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.06 |
*price indicative
- RS Stock No.:
- 810-028
- Mfr. Part No.:
- PHH32000305
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 32mm | |
| Drive Size | 1 | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 32mm | ||
Drive Size 1 | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended bits provide a reliable solution for driving Phillips type screws. Offering a length of 32 mm, these bits are designed for seamless compatibility with rechargeable and electric screwdrivers.
Constructed from Durable S2 steel for enhanced longevity
Designed and manufactured to meet DIN ISO standards
Includes five pieces, comprising PH1 and PH2 sizes
Perfect for both professional automotive applications and home use
Country of origin is Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools Phillips, Phillips 3 Pieces
- Teng Tools Phillips 1 Pieces
- Teng Tools Phillips, Phillips 2 Pieces
- Teng Tools Phillips Bit 10 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 84 Pieces
- Teng Tools Square Drive Hex, Torx Impact Driver Set 15 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces
