CK Slotted, Slotted Screwdriver Bit Set, 8 Pieces
- RS Stock No.:
- 796-202
- Mfr. Part No.:
- T4521
- Brand:
- CK
Subtotal (1 set)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $13.06 |
*price indicative
- RS Stock No.:
- 796-202
- Mfr. Part No.:
- T4521
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Slotted | |
| Size | 9 mm | |
| Number of Pieces | 8 | |
| Material | Alloy Steel | |
| Overall Length | 25mm | |
| Drive Size | 25mm | |
| Sub Type | Bit Set | |
| Drive Type | Slotted | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Slotted | ||
Size 9 mm | ||
Number of Pieces 8 | ||
Material Alloy Steel | ||
Overall Length 25mm | ||
Drive Size 25mm | ||
Sub Type Bit Set | ||
Drive Type Slotted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Bit clip is an 8-piece set designed for precision screwdriving tasks, providing a range of bit sizes for versatile usage, enhancing efficiency in various applications.
Bits crafted from special S2 Alloy steel ensure durability
Precision machined tips provide an EXACT screw fit, preventing damage
Includes 8 different lengths of bits from 3 mm to 9 mm for versatility
Compact design allows for easy storage and transport
- RS Stock No. 2819178
- Mfr. Part No. 59/S100BC
Each
$125.58
- RS Stock No. 0827690
- Mfr. Part No. 05058105001
Each
$4.16
- RS Stock No. 0494022
- Mfr. Part No. FMHT66426-0
1 Set
$96.14
Related links
- CK Pozidriv Phillips Bit Set 8 Pieces
- CK Hex, Hex Hexagon Bit Set 8 Pieces
- CK Hex, Hex Hexagonal Tamper Proof Bit Set 8 Pieces
- CK Pozidriv, Hex Driver Bit Set 9 Pieces
- BETA, Star Driver Bit Set 8 Pieces
- BETA Torx, Torx Driver Bit Set 8 Pieces
- BETA, Hex Impact Driver Bit Set 8 Pieces
- Wera Phillips, Slotted Bit Set 6 Pieces










