HAZET Hex, Phillips, Torx Screwdriver Bit Set, 23 Pieces

Subtotal (1 unit)*

$358.56

(exc. GST)

$394.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.56

*price indicative

RS Stock No.:
644-697
Mfr. Part No.:
2272/23N
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Head Type

Phillips, Torx

Product Type

Screwdriver Bit Set

Size

T30  to T50

Number of Pieces

23

Overall Length

185mm

Drive Size

5/16in

Drive Type

Hex

Sub Type

Screwdriver Set

Non Compliant

COO (Country of Origin):
TW
The HAZET Impact screwdriver is designed for efficient manual operation during tight screw connections. Delivering up to 80 Nm of loosening or tightening torque, it excels in versatility, accommodating both right- and left-hand threads. With a robust construction, the device enables a reliable impact operation without the need for electricity or compressed air, making it suitable for various environments. The thoughtful design includes a safety-insert system with a soft foam insert that ensures the tools are well-organised and easily accessible. The Compact dimensions allow for easy storage and transport, complementing the varied requirements of professional or DIY applications.

Provides impact operation of tight screw connections

Achieves loosening or tightening torque of up to 80 Nm

Features switchable functionality for both right- and left-hand threads

Enables pretensioning by rotating the handle prior to impact

No need for electricity, compressed air, or auxiliary tools

Comes with a Durable plastic box for secure storage

Incorporates a Safety-Insert-System for effective organisation

Includes tools suitable for various applications, enhancing versatility

Compact dimensions make it easy to handle and store

Suitable for manual operation without any additional power sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy