Stanley Bit, Hex Bit 25 Pieces
- RS Stock No.:
- 561-903
- Mfr. Part No.:
- 3-68-946
- Brand:
- Stanley
Subtotal (1 pack of 3 units)*
$90.39
(exc. GST)
$99.43
(inc. GST)
Add 1 pack to get free delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.39 | $30.13 |
*price indicative
- RS Stock No.:
- 561-903
- Mfr. Part No.:
- 3-68-946
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit | |
| Head Type | Hex | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 25 mm | |
| Sub Type | Bit | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit | ||
Head Type Hex | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Chrome Vanadium Steel | ||
Drive Size 25 mm | ||
Sub Type Bit | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT Screwdriver bits are suitable for use in industrial, construction and DIY applications, and will fit most of today's power tools, bit holders and hex screwdrivers.
Forged and ground for long life and durability
Precision machined for perfect fit
Related links
- Stanley Bit, Hex Bit 25 Pieces
- Stanley Bit, Hex Bit 10 Pieces
- Stanley Bit 25 Pieces, Hexagon
- Stanley Bit 7 Pieces Hex Pozidriv Tampered Torx, Torx
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Facom Bit Phillips Slotted, Torx Driver Bit 31 Pieces
- Wera Universal Phillips Hex Bit Holder 7 Pieces
- Stanley Bit Bit 9 Pieces
