DeWALT, Torx Screwdriver Bit, 5 Pieces
- RS Stock No.:
- 215-714
- Mfr. Part No.:
- DT7396T-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$14.56
(exc. GST)
$16.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $14.56 |
*price indicative
- RS Stock No.:
- 215-714
- Mfr. Part No.:
- DT7396T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 57mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 57mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T25 FLRQ Screwdriver Bit 57mm (5 Pcs) is designed for extreme performance in applications with high torque demands. With features like FLEXTORQ technology, hardened steel construction, and a precision machined tip, this screwdriver bit offers increased durability, longer life, and full fitment in the fastener.
Impact ready design for increased resistance to wear and shock
Hardened steel construction for durability and longer life
Heat treated to reduce breakage and increase wear
Torsion zone flexes with torque to protect the bit for longer life
Precision machined tip geometry for full fitment, reduced cam-out, and longer life
Related links
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 5 Pieces
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT Torx, Torx Screwdriver Bit 3 Pieces
- DeWALT, Phillips Screwdriver Bit 5 Pieces
