DeWALT, Torx Screwdriver Bit, 2 Pieces
- RS Stock No.:
- 215-674
- Mfr. Part No.:
- DT70534T-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$6.44
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $6.44 |
*price indicative
- RS Stock No.:
- 215-674
- Mfr. Part No.:
- DT70534T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 123mm | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 123mm | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals CE mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT T25 FLRQ Screwdriver Bit is designed for extreme performance with features like FLEXTORQ for increased resistance to wear and shock, hardened steel for durability, and a contoured torsion zone to absorb torque peaks. The precision machined tip geometry ensures full fitment in fasteners and reduces cam-out for longer bit life.
Impact ready for increased resistance to wear and shock
Made of hardened steel for increased durability
Heat treated to reduce breakage and increase wear
Contoured torsion zone flexes with torque to protect the bit
Precision machined tip geometry for full fitment and reduced cam-out
Size T25, Head Type Torx, Pack Quantity 2
Related links
- DeWALT, Torx Screwdriver Bit 2 Pieces
- DeWALT, Torx Screwdriver Bit 20 Pieces
- DeWALT, Torx Screwdriver Bit 3 Pieces
- DeWALT, Torx Screwdriver Bit 5 Pieces
- DeWALT Torx, Torx Screwdriver Bit 20 Pieces
- DeWALT, Phillips Screwdriver Bit 2 Pieces
- DeWALT Torx Screwdriver Bit 25 mm Overall
- DeWALT Phillips, Phillips Screwdriver Bit 2 Pieces
