SAM Screwdriver Bit Set, 1 Pieces
- RS Stock No.:
- 210-837
- Mfr. Part No.:
- DEC0-12
- Brand:
- SAM
Subtotal (1 unit)*
$112.75
(exc. GST)
$124.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.75 |
*price indicative
- RS Stock No.:
- 210-837
- Mfr. Part No.:
- DEC0-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 17.5mm | |
| Sub Type | Torque Tool | |
| Standards/Approvals | NF ISO 691, DIN ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 17.5mm | ||
Sub Type Torque Tool | ||
Standards/Approvals NF ISO 691, DIN ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DEC0-12
The SAM Outillage Rectangular torque end fitting boasts a design that combines functionality with elegance, featuring an offset eye crafted to fit standard 9x12 mm attachments. Constructed from forged chrome vanadium steel and finished in polished chrome plate, this end fitting is engineered for optimal performance and durability, making it an essential addition to any toolkit. Its compatibility with all models of sam outillage torque wrenches ensures seamless integration into your existing equipment. Designed for rigorous use, it delivers precision and reliability for both professional and DIY applications. Whether you're a mechanic or a hobbyist, this tool offers the perfect blend of robustness and versatility, simplifying your work while providing trustworthiness at every turn.
Offset eye design allows for better accessibility in tight spaces
Maintains high performance even under rigorous use conditions
Lightweight construction ensures ease of handling and manoeuvrability
Guaranteed without time limit when used under normal conditions
Related links
- SAM Torque Tool 1 Pieces
- SAM, Rectangular Torque Tool 1 Pieces
- SAM, Square Torque Tightening 1 Pieces
- SAM Rectangular, Square Torque Tightening 1 Pieces
- SAM Square, Phillips Driver Bit 1 Pieces
- SAM Round, Slotted Driver Bit 1 Pieces
- SAM Round, Phillips Driver Bit 1 Pieces
- SAM Round Phillips Driver Bit 1 Pieces
