SAM, Rectangular Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

$113.84

(exc. GST)

$125.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.84

*price indicative

RS Stock No.:
210-273
Mfr. Part No.:
DEC0-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Rectangular

Product Type

Screwdriver Bit Set

Size

14 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

17.5mm

Sub Type

Torque Tool

Standards/Approvals

DIN ISO 691, ISO 691, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

DEC0-14


The SAM Outillage Rectangular torque end fitting with offset eye is expertly designed for precision and efficiency in any torque application. With a polished chrome plate finish and crafted from forged chrome vanadium steel, this tool ensures longevity and durability even under rigorous conditions. It is compatible with all models of SAM torque wrenches that accommodate a 9x12 mm attachment, offering versatility for a wide range of tasks. Experience unparalleled performance with this meticulously engineered tool, perfect for those seeking reliability in their toolkit.

Designed for compatibility with various torque wrenches

Ergonomic design allows for enhanced control and comfort during use

Guaranteed performance under normal usage conditions

Lightweight construct promotes ease of use without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy