SAM, Square Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

$199.63

(exc. GST)

$219.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.63

*price indicative

RS Stock No.:
210-820
Mfr. Part No.:
DC-S
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Square

Product Type

Screwdriver Bit Set

Size

14 x 18 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

63mm

Sub Type

Torque Tightening

Standards/Approvals

NF ISO 1174-1

RoHS Status: Exempt

COO (Country of Origin):
TW

DC-S


The SAM Outillage Square double rectangular ends, measuring 14x18 mm, are an essential addition to your toolset, expertly crafted to enhance your torque wrench's performance. Designed for precision, this robust accessory ensures compatibility with all models featuring a 14x18 mm rectangular attachment. With a polished chrome plate finish, it not only looks professional but also provides added durability against wear and tear. Made from forged chrome vanadium steel, this tool is built to withstand the rigors of daily use, making it an indispensable tool for both professionals and DIY enthusiasts alike. Experience the superior quality and craftsmanship synonymous with this distinctive accessory, paving the way for improved functionality in your projects.

Equipped with a socket retention ball for secure fitting

Ideal for both professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy