SAM Screwdriver Bit Set, 1 Pieces

Subtotal (1 unit)*

$112.75

(exc. GST)

$124.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.75

*price indicative

RS Stock No.:
210-836
Mfr. Part No.:
DEC0-11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit Set

Size

11 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

17.5mm

Drive Size

9 x 12mm

Sub Type

Torque Tool

Standards/Approvals

ISO 691, NF ISO 691, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

DEC0-11


The SAM Outillage Rectangular end fitting with an offset ring is designed to enhance the versatility and efficiency of your torque wrench. Crafted from forged chrome vanadium steel, it exhibits durability and strength, ensuring it withstands the rigours of daily use. The polished chrome plate finish not only adds a touch of elegance but also protects against corrosion, making it ideal for long term use. Compatible with all SAM torque wrenches that feature a 9x12 mm rectangular attachment, this tool is essential for precision tightening tasks. Its thoughtfully engineered dimensions and lightweight design make it exceptionally easy to manipulate, providing the perfect balance of performance and comfort for professionals and DIY enthusiasts alike.

Lightweight construction allows for easy handling and precision control

Offset ring design aids in accessing hard to reach fasteners effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy