SAM, Square Screwdriver Bit Set, 1 Pieces
- RS Stock No.:
- 210-817
- Mfr. Part No.:
- DC0-J
- Brand:
- SAM
Subtotal (1 unit)*
$181.03
(exc. GST)
$199.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.03 |
*price indicative
- RS Stock No.:
- 210-817
- Mfr. Part No.:
- DC0-J
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Square | |
| Size | 9 x 12 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 17.6mm | |
| Sub Type | Torque Tightening | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit Set | ||
Head Type Square | ||
Size 9 x 12 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 17.6mm | ||
Sub Type Torque Tightening | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
DC0-J
The SAM Outillage Square double rectangular end tool epitomises precision and durability, expertly designed for demanding applications. Crafted from forged chrome vanadium steel, it boasts a polished chrome plated finish that not only enhances its aesthetic appeal but also provides superior resistance to wear and tear. Ideal for professional and DIY enthusiasts alike, this product is engineered to deliver optimal performance and reliability in various situations, making it an essential addition to your collection.
Socket retention ball allows for secure attachment during use
Compatible with all SAM torque wrench models with a 9x12 mm rectangular attachment
Guarantee without time limit when used under normal conditions
Related links
- SAM Rectangular, Square Torque Tightening 1 Pieces
- SAM, Square Torque Tightening 1 Pieces
- SAM Square, Phillips Driver Bit 1 Pieces
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- SAM Round, Square Driver Bit 1 Pieces
- SAM Smart Torque Wrench 3/8 in Drive 230mm Overall
- SuperRod Hex Square Hex Square Interchangeable 20 Pieces
- SAM Square, Square Birs Set 7 Pieces
