Wurth Elektronik Brass Screw Terminal, Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.22

(exc. GST)

$9.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,488 unit(s), ready to ship from another location

Units
Per unit
1 - 124$8.22
125 - 249$8.05
250 +$7.94

*price indicative

Packaging Options:
RS Stock No.:
162-2214
Mfr. Part No.:
7461082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Straight

Product Type

Screw Terminal

Snap-In

Yes

Number of Legs

1

Body Material

Brass

Body Plating

Tin

Standards/Approvals

No

Series

REDCUBE

Number of Rows

1

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy