Wurth Elektronik Brass Screw Terminal, Straight
- RS Stock No.:
- 162-1758
- Mfr. Part No.:
- 7461082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$2,134.50
(exc. GST)
$2,348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $4.269 | $2,134.50 |
| 1000 - 1500 | $4.162 | $2,081.00 |
| 2000 + | $4.098 | $2,049.00 |
*price indicative
- RS Stock No.:
- 162-1758
- Mfr. Part No.:
- 7461082
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Snap-In | Yes | |
| Number of Legs | 1 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Snap-In Yes | ||
Number of Legs 1 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.
Related links
- Wurth Elektronik Brass Screw Terminal, Straight
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 70A
- Wurth Elektronik Brass Screw Terminal 85A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 320A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 160A
