Wurth Elektronik Brass Screw Terminal, Right Angle, 50A
- RS Stock No.:
- 141-8501
- Mfr. Part No.:
- 7466313R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 141-8501
- Mfr. Part No.:
- 7466313R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Material | Brass | |
| Product Type | Screw Terminal | |
| Orientation | Right Angle | |
| Current | 50 A | |
| Body Plating | Tin | |
| Colour | Grey | |
| Number of Legs | 2 | |
| Screw Size | M3 | |
| Series | REDCUBE | |
| Snap-In | No | |
| Standards/Approvals | DIN EN 61760-2, DIN 76-1:2016-08, DIN ISO 2768-1m, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Material Brass | ||
Product Type Screw Terminal | ||
Orientation Right Angle | ||
Current 50 A | ||
Body Plating Tin | ||
Colour Grey | ||
Number of Legs 2 | ||
Screw Size M3 | ||
Series REDCUBE | ||
Snap-In No | ||
Standards/Approvals DIN EN 61760-2, DIN 76-1:2016-08, DIN ISO 2768-1m, RoHS | ||
Wurth REDCUBE SMT PCB Power Terminals
REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high mechanical holding force. The Compact design of these REDCUBE SMT terminals allows a high packing density on the PCB without causing any critical heat development. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. These SMT power terminals are available with solder pegs that provide extra retention on the PCB (part numbers 7466310x and 7466313x)
Features and Benefits
• Space saving design
• High current rating of 50 A
• Low heat development
• High packing density
• Suitable for automated pick and place and reflow soldering
• Available with solder pegs for extra PCB retention
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 340A
