nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548590, M10, 41 mm
- RS Stock No.:
- 277-6079
- Mfr. Part No.:
- 548590
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 25 units)*
$1,139.75
(exc. GST)
$1,253.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 575 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $45.59 | $1,139.75 |
*price indicative
- RS Stock No.:
- 277-6079
- Mfr. Part No.:
- 548590
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Screw Insulator | |
| Inside Diameter | 10mm | |
| Outside Diameter | 10mm | |
| Length | 41mm | |
| Flange Diameter | 50mm | |
| Flange Thickness | 50mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Screw Insulator | ||
Inside Diameter 10mm | ||
Outside Diameter 10mm | ||
Length 41mm | ||
Flange Diameter 50mm | ||
Flange Thickness 50mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.
Halogen free
RoHS compliant
Related links
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548550 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548580 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548610 44 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548520 40 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548490 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548451 26 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548430 18 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
