nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548610, M10, 44 mm

Subtotal (1 pack of 25 units)*

$1,312.55

(exc. GST)

$1,443.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$52.502$1,312.55

*price indicative

RS Stock No.:
277-6081
Mfr. Part No.:
548610
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Compatible Screw/Bolt Size

M10

Product Type

Screw Insulator

Inside Diameter

10mm

Outside Diameter

10mm

Length

44mm

Flange Diameter

60mm

Flange Thickness

55mm

Material

Fibreglass Reinforced Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy