Silfox Polyoxymethylene Screw Insulator CAJ007GFP, 3.3 mm

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$79.90

(exc. GST)

$87.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.799$79.90-
500 +$0.719$71.9010%

*price indicative

RS Stock No.:
203-1309
Mfr. Part No.:
CAJ007GFP
Brand:
Silfox
Find similar products by selecting one or more attributes.
Select all

Brand

Silfox

Product Type

Screw Insulator

Inside Diameter

3mm

Outside Diameter

3.8mm

Length

3.3mm

Flange Diameter

6.1mm

Flange Thickness

6.1mm

Material

Polyoxymethylene

Standards/Approvals

No

COO (Country of Origin):
FR

Insulating bushes


Set of insulating bushes for insulation between the component and the heatsink.

Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy