Silfox Nylon Screw Insulator CAJ003N, 2.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$83.30

(exc. GST)

$91.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.833$83.30-
500 +$0.75$75.009%

*price indicative

RS Stock No.:
203-1270
Mfr. Part No.:
CAJ003N
Brand:
Silfox
Find similar products by selecting one or more attributes.
Select all

Brand

Silfox

Product Type

Screw Insulator

Inside Diameter

2.8mm

Outside Diameter

3.6mm

Length

2.5mm

Flange Diameter

6mm

Flange Thickness

6mm

Material

Nylon

Standards/Approvals

No

Insulating bushes


Set of insulating bushes for insulation between the component and the heatsink.

Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).

  • RS Stock No. 2031258
  • Mfr. Part No. CAJ010GFP
Each (In a Pack of 100)
$0.833
1 Bag of 50
$52.83
1 Bag of 50
$53.08
Each (In a Pack of 50)
$4.629

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy